- Home ›
- All Products›
- 2528370000
2528370000
Weidmuller
Marker Acrylate Self Adhesive Green Polyester 100mm x 30000mm Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker Acrylate Self Adhesive Green Polyester 100mm x 30000mm Reel
Search Keywords: 2528370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2528370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$502.24
3
$488.48
5 +
$481.15
Click for Quote
Log in
to unlock special pricing