- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Fixtures ›
- 2527940000
Weidmuller
2527940000
Sensor Actuator Interface Industry Light with Magnet 24VDC 8.5W Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2527940000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |