- Home ›
- All Products›
- 2522850000
2522850000
Weidmuller
Modular Distribution Terminal Block 4 Position Push-In 57A DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Distribution Terminal Block 4 Position Push-In 57A DIN Rail Mount
Search Keywords: 2522850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2522850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$12.96
20
$11.75
40
$11.22
60
$11.05
100
$10.74
260
$10.30
500 +
$10.03
Click for Quote
Log in
to unlock special pricing