- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2522840000
2522840000
Weidmuller
Modular Distribution Terminal Wemid Blue 28AWG to 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Distribution Terminal Wemid Blue 28AWG to 12AWG
Search Keywords: 2522840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2522840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$3.47
100
$3.41
250
$3.21
500
$3.04
1,000
$2.99
2,500
$2.88
5,000
$2.84
7,500 +
$2.79
Click for Quote
Log in
to unlock special pricing