- Home ›
- All Products›
- 2522830000
2522830000
Weidmuller
Modular Distribution Terminal Block 6 Position Push-In 41A DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Distribution Terminal Block 6 Position Push-In 41A DIN Rail Mount
Search Keywords: 2522830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2522830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$7.52
40
$7.28
100
$6.96
260
$6.39
500
$6.29
1,000
$6.20
2,500 +
$5.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT