- Home ›
- All Products›
- 2518540000
2518540000
Weidmuller
Potential distribution terminal, screw connection, 35 mm², 1 pole, 125 A, blue, 2518540000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution terminal, screw connection, 35 mm², 1 pole, 125 A, blue, 2518540000
Search Keywords: 2518540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2518540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$87.55
5
$72.96
10
$53.63
25
$46.25
50
$43.60
100
$41.52
250 +
$40.47
Click for Quote
Log in
to unlock special pricing