- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2506090000
2506090000
Weidmuller
Modular Distribution Terminal Wemid Dark Beige 26AWG to 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Distribution Terminal Wemid Dark Beige 26AWG to 14AWG
Search Keywords: 2506090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2506090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
29
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$19.99
10
$19.04
25
$18.66
50
$18.38
100
$18.09
250
$17.71
500 +
$17.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT