- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2503890000
2503890000
Weidmuller
Modular Distribution Terminal Block 4 Position Push-In 57A DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Distribution Terminal Block 4 Position Push-In 57A DIN Rail Mount
Search Keywords: 2503890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2503890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Manufacturer Stock:
320
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.31
20
$9.05
40
$8.92
60
$8.78
100
$8.65
260
$8.52
500 +
$8.39
Click for Quote
Log in
to unlock special pricing