- Home ›
- All Products›
- 2503870000
2503870000
Weidmuller
Modular Distribution Terminal Block 6 Position Push-In 41A DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Distribution Terminal Block 6 Position Push-In 41A DIN Rail Mount
Search Keywords: 2503870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2503870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$8.30
40
$8.22
100
$7.64
260
$6.73
500
$6.50
1,000
$6.48
2,500
$6.47
5,000 +
$6.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT