- Home ›
- All Products›
- 2503750150
2503750150
Weidmuller
Cable Assembly Cat5e 1.5m 4 Position Circular to 4 Position M12 Circular Plug-Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cat5e 1.5m 4 Position Circular to 4 Position M12 Circular Plug-Plug
Search Keywords: 2503750150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2503750150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$135.58
5
$125.46
10
$120.09
15
$115.15
25
$113.42
50 +
$111.72
Click for Quote
Log in
to unlock special pricing