- Home ›
- All Products›
- 2503740150
2503740150
Weidmuller
Cable Assembly PUR 1.5m 8 Position RJ45 to 8 Position M12 Circular Plug to Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PUR 1.5m 8 Position RJ45 to 8 Position M12 Circular Plug to Receptacle
Search Keywords: 2503740150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2503740150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$149.73
3
$147.47
5
$145.27
10 +
$143.09
Click for Quote
Log in
to unlock special pricing