- Home ›
- All Products›
- 2503730800
2503730800
Weidmuller
Cable Assembly PUR 8m 8 Position RJ45 to 8 Position M12 Circular Plug to Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR 8m 8 Position RJ45 to 8 Position M12 Circular Plug to Plug
Search Keywords: 2503730800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2503730800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$196.11
3
$193.17
5
$190.27
10 +
$187.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments