- Home ›
- All Products›
- 2502790000
2502790000
Weidmuller
Potential distribution terminal, screw connection, 185 mm², 1 pole, 353 A, 8 kV, black, 2502790000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution terminal, screw connection, 185 mm², 1 pole, 353 A, 8 kV, black, 2502790000
Search Keywords: 2502790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2502790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$27.28
10
$24.34
25
$23.61
50
$22.60
100
$21.67
250
$21.09
500 +
$20.78
Click for Quote
Log in
to unlock special pricing