- Home ›
- All Products›
- 2502650000
2502650000
Weidmuller
Potential distribution terminal, screw connection, 50 mm², 3 pole, 150 A, 8 kV, black/gray, 2502650000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution terminal, screw connection, 50 mm², 3 pole, 150 A, 8 kV, black/gray, 2502650000
Search Keywords: 2502650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2502650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$18.67
12
$17.62
27
$17.01
51
$16.53
102
$16.00
252
$15.32
501 +
$14.80
Click for Quote
Log in
to unlock special pricing