- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2502610000
2502610000
Weidmuller
Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, brown, 2502610000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, brown, 2502610000
Search Keywords: 2502610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2502610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.12
25
$11.89
50
$11.36
100
$10.87
250
$10.42
500
$10.15
1,000 +
$9.99
Click for Quote
Log in
to unlock special pricing