- Home ›
- All Products›
- 2502550000
2502550000
Weidmuller
Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, green, 2502550000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, green, 2502550000
Search Keywords: 2502550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2502550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
9
$7.54
27
$6.12
54
$6.03
108
$5.85
252
$5.60
504
$5.37
1,008
$5.23
2,502 +
$5.09
Click for Quote
Log in
to unlock special pricing