- Home ›
- All Products›
- 2502520000
2502520000
Weidmuller
Photovoltaic String Monitoring MODBUS RS485 RTU 25A 28.8V DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photovoltaic String Monitoring MODBUS RS485 RTU 25A 28.8V DIN Rail Mount
Search Keywords: 2502520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2502520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303370
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$743.63
3
$732.48
5 +
$713.89
Click for Quote
Log in
to unlock special pricing