- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2496210000
2496210000
Weidmuller
A 4-pole, 180° male header PCB plug-in connector with a 5.08 mm pitch for THT solder connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 4-pole, 180° male header PCB plug-in connector with a 5.08 mm pitch for THT solder connections.
Search Keywords: 2496210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2496210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$1.388
300
$1.311
500
$1.261
1,000
$1.205
2,500
$1.199
5,000
$1.193
7,500
$1.187
10,000 +
$1.181
Click for Quote
Log in
to unlock special pricing