- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2496170000
2496170000
Weidmuller
Pluggable Terminal Block Plug 4 Position 7.5mm Straight Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 4 Position 7.5mm Straight Cable Mount Box
Search Keywords: 2496170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2496170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$6.09
50
$4.95
100
$4.73
300
$4.53
500
$4.34
1,000
$4.22
2,500
$4.11
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing