- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2491920000
2491920000
Weidmuller
PCB Terminal Block Connector 5 Position 15mm Solder Right Angle Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PCB Terminal Block Connector 5 Position 15mm Solder Right Angle Through Hole Box
Search Keywords: 2491920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2491920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
8
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8
$21.12
20
$18.85
40
$18.28
100
$16.78
260
$16.33
500
$16.09
1,000 +
$15.71
Click for Quote
Log in
to unlock special pricing