- Home ›
- All Products›
- 2491670000
2491670000
Weidmuller
PCB Terminal Block Connector 7 Position 7.5mm Solder Straight Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 7 Position 7.5mm Solder Straight Through Hole Box
Search Keywords: 2491670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2491670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$13.06
25
$11.84
50
$11.31
100
$10.82
250
$10.38
500
$10.10
1,000 +
$9.95
Click for Quote
Log in
to unlock special pricing