- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2491290000
Weidmuller
2491290000
Electronic Load, Electrical Linear, DIN Rail, Series Trip, 4 A, 24 VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2491290000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85361010 |
| COO: | SK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |