- Home ›
- All Products›
- 248920000
248920000
Weidmuller
Conn Terminal Block 2 POS Screw Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 2 POS Screw Cable Mount 8A
Search Keywords: 248920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:248920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:N/A
-
Number of Circuits:2
-
Wire Size:8-26 AWG
-
Pitch:N/A
-
Dimension:54 x 13 x 61 mm
-
Mounting:Cable Mount
-
Type:Terminal Block
-
Termination Method:Screw
-
Operating Temperature:-60 to 130 °C
-
Gender:N/A
-
Number of Contacts:2
-
Maximum Current Rating:8 A
-
Maximum Voltage Rating:600 V
-
Family:0248920000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
Minimum Order Quantity:
12
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
12
$22.02
20
$19.06
40
$18.51
60
$18.23
100
$17.49
260
$17.03
500 +
$16.77
Click for Quote
Log in
to unlock special pricing