Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

2486070000

Power Supply Accessory - Diode Module - DIN Rail - 24V - 24A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Supply Accessory - Diode Module - DIN Rail - 24V - 24A
Search Keywords: 2486070000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 2486070000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364190
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2486070000 RoHS compliant?
Yes, 2486070000 is RoHS compliant.
What is the lead time for 2486070000?
The standard lead time for 2486070000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
583 can ship
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.88
5
$61.84
10
$60.10
25
$57.80
50
$56.05
100
$54.31
250 +
$52.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!