- Home ›
- All Products›
- 2485600050
2485600050
Weidmuller
Network Cable Assembly 8 Position RJ45 to 8 Position Right Angle M12 Plug to Plug PUR Green 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Network Cable Assembly 8 Position RJ45 to 8 Position Right Angle M12 Plug to Plug PUR Green 5m
Search Keywords: 2485600050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2485600050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$144.66
5
$133.86
10
$128.12
15
$122.86
25
$121.02
50 +
$119.21
Click for Quote
Log in
to unlock special pricing