- Home ›
- All Products›
- 2484420200
2484420200
Weidmuller
Cable Assembly Round 2m 5 Position M12 Circular Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Round 2m 5 Position M12 Circular Plug
Search Keywords: 2484420200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2484420200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$42.12
5
$37.58
10
$37.02
25
$35.41
50
$33.47
100
$32.96
250 +
$32.14
Click for Quote
Log in
to unlock special pricing