- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2482330000
Weidmuller
2482330000
Push-In Terminal Block Plug 1 Position DIN Rail Mount 1.5mm² Wemid Green
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Push-In Terminal Block Plug 1 Position DIN Rail Mount 1.5mm² Wemid Green
Search Keywords: 2482330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2482330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 2482330000 RoHS compliant?
Yes, 2482330000 is RoHS compliant.
What is the lead time for 2482330000?
The standard lead time for 2482330000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
139
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$2.31
139
$2.10
250
$1.63
500
$1.56
1,000
$1.49
2,500
$1.48
5,000
$1.47
7,500
$1.46
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing