- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2482200000
2482200000
Weidmuller
Feed-Through Terminal Wemid Dark Beige 26AWG to 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-Through Terminal Wemid Dark Beige 26AWG to 14AWG
Search Keywords: 2482200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2482200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
You may purchase all in-stock quantity of 70
Stock lot only:
70
Minimum Order Quantity:
124
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1.804
124
$1.640
250
$1.330
500
$1.280
1,000
$1.220
2,500
$1.170
5,000
$1.140
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in
to unlock special pricing