- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2476860000
2476860000
Weidmuller
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (70mm 15.5mm 77mm)) Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (70mm 15.5mm 77mm)) Plug-In Relay
Search Keywords: 2476860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2476860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$10.81
30
$10.47
50
$10.00
100
$9.71
250
$9.18
500
$8.93
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing