- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2475310000
Weidmuller
2475310000
End Bracket for Klippon Connect Terminal Blocks 8mm x 58mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End Bracket for Klippon Connect Terminal Blocks 8mm x 58mm
Search Keywords: 2475310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2475310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 2475310000 RoHS compliant?
Yes, 2475310000 is RoHS compliant.
What is the lead time for 2475310000?
The standard lead time for 2475310000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$1.53
250
$1.38
500
$1.31
1,000
$1.24
2,500
$1.16
5,000
$1.15
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT