- Home ›
- All Products›
- 2473100000
2473100000
Weidmuller
PCB Terminal Block Connector 12 Position 7.5mm Solder Right Angle Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 12 Position 7.5mm Solder Right Angle Through Hole Box
Search Keywords: 2473100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2473100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$22.39
20
$19.39
40
$18.82
60
$18.54
100
$17.79
260
$17.32
500 +
$17.06
Click for Quote
Log in
to unlock special pricing