- Home ›
- All Products›
- 2473090000
Weidmuller
2473090000
PCB Terminal Block Connector 11 Position 7.5mm Solder Right Angle Through Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Terminal Block Connector 11 Position 7.5mm Solder Right Angle Through Hole Box
Search Keywords: 2473090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2473090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 2473090000 RoHS compliant?
Yes, 2473090000 is RoHS compliant.
What is the lead time for 2473090000?
The standard lead time for 2473090000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$19.95
20
$19.03
40
$18.46
60
$17.93
100
$16.95
260
$16.49
500 +
$16.28
Click for Quote
Log in
to unlock special pricing