- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2472180000
Weidmuller
2472180000
PCB Terminal Block Connector 12 Position 7.5mm Solder Right Angle Through Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Terminal Block Connector 12 Position 7.5mm Solder Right Angle Through Hole Box
Search Keywords: 2472180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2472180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 2472180000 RoHS compliant?
Yes, 2472180000 is RoHS compliant.
What is the lead time for 2472180000?
The standard lead time for 2472180000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$22.39
5
$20.95
20
$19.39
40
$18.82
60
$18.56
100
$17.79
260 +
$17.32
Click for Quote
Log in
to unlock special pricing