- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2472090000
Weidmuller
2472090000
PCB Terminal Block Connector 3 Position 7.5mm Solder Right Angle Through Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
PCB Terminal Block Connector 3 Position 7.5mm Solder Right Angle Through Hole Box
Search Keywords: 2472090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2472090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Frequently Asked Questions
Is 2472090000 RoHS compliant?
Yes, 2472090000 is RoHS compliant.
What is the lead time for 2472090000?
The standard lead time for 2472090000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$6.49
25
$5.44
80
$5.04
160
$4.89
320
$4.62
560
$4.61
1,040
$4.50
2,560 +
$4.38
Click for Quote
Log in
to unlock special pricing