- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 2467100000
Weidmuller
2467100000
Weidmüller PROtop PRO TOP3 480W 24V 20A - 2467100000
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2467100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1