- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 2467010000
Weidmuller
2467010000
2467010000 - Weidmuller 2467010000 Power Supply PRO TOP1 960W 24V 40A EX
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2467010000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |