- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2467000000
Weidmuller
2467000000
AC/DC Power Supply - 1 Output: 20A 24V - 85 to 277 VAC / 80 to 410VDC Input - 480W - 4 kV - 93% Efficiency - DIN Rail Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2467000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1