- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2466990000
Weidmuller
2466990000
AC/DC Power Supply (PSU) - 1 Output: 10A, 24V - 85 to 277VAC, 80 to 410VDC Input - 240W - 4 kV - 92% Efficiency - DIN Rail Mou ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2466990000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |