- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 2466900000
Weidmuller
2466900000
2466900000 - Weidmuller 2466900000 Power Supply PRO TOP1 960W 24V 40A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2466900000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |