- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2466610000
Weidmuller
2466610000
Fuse terminal block, 2 pole, 0.5-2.5 mm², 12 V, 10 A, 2466610000
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse terminal block, 2 pole, 0.5-2.5 mm², 12 V, 10 A, 2466610000
Search Keywords: 2466610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2466610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 2466610000 RoHS compliant?
Yes, 2466610000 is RoHS compliant.
What is the lead time for 2466610000?
The standard lead time for 2466610000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
24
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$15.84
24
$14.40
25
$9.35
50
$8.14
100
$7.45
250
$6.68
500
$6.37
1,000
$6.19
2,500 +
$6.17
Click for Quote
Log in
to unlock special pricing