- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2465440000
2465440000
Weidmuller
Conn Power PL 5 POS ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords: 2465440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2465440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:24 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Manufacturer Stock:
44
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$70.12
5
$59.47
10
$40.99
25
$36.34
50
$33.07
100
$31.40
250 +
$30.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT