- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2464740000
2464740000
Weidmuller
The 2464740000 is a green/yellow modular distribution terminal with PUSH IN connection technology, a 6 mm² rated cross-section ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2464740000 is a green/yellow modular distribution terminal with PUSH IN connection technology, a 6 mm² rated cross-section, and ratings of 500V and 41A.
Search Keywords: 2464740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2464740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$9.75
40
$9.66
60
$9.13
100
$9.08
260
$8.42
500
$8.21
1,000 +
$7.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT