- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2460140000
2460140000
Weidmuller
Control Voltage Distribution Terminal Block 4mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Control Voltage Distribution Terminal Block 4mm² to 10mm² DIN Rail Mount Wemid Dark Beige
Search Keywords: 2460140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2460140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$16.03
25
$15.00
50
$14.57
100
$14.12
250
$13.54
500
$13.10
1,000 +
$12.65
Click for Quote
Log in
to unlock special pricing