- Home ›
- All Products›
- 2460080000
2460080000
Weidmuller
Conn Terminal Block SKT 15 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 15 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 2460080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2460080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$13.77
30
$12.48
60
$11.92
120
$11.41
270
$10.94
510
$10.65
1,020 +
$10.49
Click for Quote
Log in
to unlock special pricing