- Home ›
- All Products›
- 2459800000
2459800000
Weidmuller
Pluggable Terminal Block Plug 14 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 14 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 2459800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.91
30
$11.70
60
$11.18
120
$10.70
270
$10.26
510
$9.98
1,020 +
$9.83
Click for Quote
Log in
to unlock special pricing