- Home ›
- All Products›
- 2459700000
2459700000
Weidmuller
Pluggable Terminal Block Plug 4 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 4 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 2459700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$4.77
84
$3.87
168
$3.70
252
$3.59
504
$3.40
1,008
$3.35
2,520
$3.22
5,040 +
$3.17
Click for Quote
Log in
to unlock special pricing