- Home ›
- All Products›
- 2459690000
2459690000
Weidmuller
Pluggable Terminal Block Plug 3 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 3 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 2459690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.19
102
$3.09
306
$2.87
510
$2.71
1,020
$2.67
2,550
$2.57
5,100 +
$2.53
Click for Quote
Log in
to unlock special pricing