- Home ›
- All Products›
- 2459610000
2459610000
Weidmuller
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 2459610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
66
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
31
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$5.87
25
$5.39
66
$5.10
132
$4.90
264
$4.68
528
$4.48
1,056
$4.27
2,508 +
$4.01
Click for Quote
Log in
to unlock special pricing