- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2459420000
Weidmuller
2459420000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2459420000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |