- Home ›
- All Products›
- 2459390000
2459390000
Weidmuller
Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 2459390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2459390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
132
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.45
132
$1.99
264
$1.90
528
$1.85
1,056
$1.75
2,508
$1.70
5,016
$1.65
7,524 +
$1.63
Click for Quote
Log in
to unlock special pricing